Tehnička dokumentacija
Tehnički podaci
Output Voltage
5 V dc, ±12 V dc
Output Current
2.5 A, 5 A, 700 mA
Power Rating
40W
Number of Outputs
3
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
29mm
Efficiency
70%
Minimum Temperature
0°C
Weight
230g
Maximum Temperature
+50°C
Zemlja podrijetla
Philippines
Detalji o proizvodu
25-80W Universal Input, Single/Triple Output, LP Series
Approvals
VDE; UL Recognised; CSA Certified; NEMKO; BABT
Standards
EN60950
P.O.A.
1
P.O.A.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Output Voltage
5 V dc, ±12 V dc
Output Current
2.5 A, 5 A, 700 mA
Power Rating
40W
Number of Outputs
3
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
29mm
Efficiency
70%
Minimum Temperature
0°C
Weight
230g
Maximum Temperature
+50°C
Zemlja podrijetla
Philippines
Detalji o proizvodu
25-80W Universal Input, Single/Triple Output, LP Series
Approvals
VDE; UL Recognised; CSA Certified; NEMKO; BABT
Standards
EN60950