Tehnička dokumentacija
Tehnički podaci
Brand
ArtesynOutput Voltage
24V dc
Input Voltage Range
250 → 420 V dc
Power Rating
250W
Input Voltage Nominal
300 V dc
Output Current
10.4A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1/2 Brick
Length
61mm
Depth
12.7mm
Series
AIH
Minimum Temperature
-20°C
Efficiency
88%
Maximum Temperature
+100°C
Zemlja podrijetla
Philippines
Detalji o proizvodu
Astec 250W Half Brick, High Power, Regulated, Isolated DC-DC Converter - AIH Series
Isolated single output half brick DC-DC converter module with 250W output and a maximum baseplate operating temperature of 100°C without derating. This single output half brick DC-DC converter module has full safety isolated secondary side control and I2C bus for communication.
Approvals
UL/cUL recognised, TUV
Standards
EN 60950, UL 60950, IEC 60950
Astec - High Power - 300Vin DC/DC Converters
RSD 47.487
RSD 47.487 Each (bez PDV-a)
RSD 56.985
RSD 56.985 Each (s PDV-om)
1
RSD 47.487
RSD 47.487 Each (bez PDV-a)
RSD 56.985
RSD 56.985 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 47.487 |
5+ | RSD 46.237 |
Tehnička dokumentacija
Tehnički podaci
Brand
ArtesynOutput Voltage
24V dc
Input Voltage Range
250 → 420 V dc
Power Rating
250W
Input Voltage Nominal
300 V dc
Output Current
10.4A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1/2 Brick
Length
61mm
Depth
12.7mm
Series
AIH
Minimum Temperature
-20°C
Efficiency
88%
Maximum Temperature
+100°C
Zemlja podrijetla
Philippines
Detalji o proizvodu
Astec 250W Half Brick, High Power, Regulated, Isolated DC-DC Converter - AIH Series
Isolated single output half brick DC-DC converter module with 250W output and a maximum baseplate operating temperature of 100°C without derating. This single output half brick DC-DC converter module has full safety isolated secondary side control and I2C bus for communication.
Approvals
UL/cUL recognised, TUV
Standards
EN 60950, UL 60950, IEC 60950