Tehnička dokumentacija
Tehnički podaci
Brand
ArtesynOutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
25W
Input Voltage Nominal
24 V dc
Output Current
2.09A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1623
Isolation Voltage
1.5kV dc
Length
25.4mm
Width
25.4mm
Depth
10.16mm
Series
AXA
Load Regulation
±1%
Maximum Temperature
+85°C
Standards Met
CSA, CSA/UL/IEC/EN 60950-1, cUL/UL 60950-1, IEC/EN 60950-1
Minimum Temperature
-40°C
Efficiency
89%
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Artesyn AXA Series Isolated DC / DC Converter
Artesyn AXA series of isolated DC / DC converters offer an ultra compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 87% with an ultra-wide 4:1 input range. The AXA series alows offers a remote on/off functionality, adding an extra layer of customisation for your application.
The AXA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Artesyn Isolated DC / DC Converter

Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.

Tehnička dokumentacija
Tehnički podaci
Brand
ArtesynOutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
25W
Input Voltage Nominal
24 V dc
Output Current
2.09A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1623
Isolation Voltage
1.5kV dc
Length
25.4mm
Width
25.4mm
Depth
10.16mm
Series
AXA
Load Regulation
±1%
Maximum Temperature
+85°C
Standards Met
CSA, CSA/UL/IEC/EN 60950-1, cUL/UL 60950-1, IEC/EN 60950-1
Minimum Temperature
-40°C
Efficiency
89%
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Artesyn AXA Series Isolated DC / DC Converter
Artesyn AXA series of isolated DC / DC converters offer an ultra compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 87% with an ultra-wide 4:1 input range. The AXA series alows offers a remote on/off functionality, adding an extra layer of customisation for your application.
The AXA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Artesyn Isolated DC / DC Converter
