Tehnička dokumentacija
Tehnički podaci
Brand
ArtesynOutput Voltage
15V dc
Input Voltage Range
40 → 160 V dc
Power Rating
20W
Input Voltage Nominal
110 V dc
Output Current
1.33A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
3kV dc
Width
25.4mm
Depth
11mm
Length
50.8mm
Railway Approved
Yes
Series
ERM
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
86%
Maximum Temperature
+85°C
Standards Met
EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1)
€ 566,27
€ 566,27 1 Tube of 10 (bez PDV-a)
€ 662,54
€ 662,54 1 Tube of 10 (s PDV-om)
1
€ 566,27
€ 566,27 1 Tube of 10 (bez PDV-a)
€ 662,54
€ 662,54 1 Tube of 10 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
ArtesynOutput Voltage
15V dc
Input Voltage Range
40 → 160 V dc
Power Rating
20W
Input Voltage Nominal
110 V dc
Output Current
1.33A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
3kV dc
Width
25.4mm
Depth
11mm
Length
50.8mm
Railway Approved
Yes
Series
ERM
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
86%
Maximum Temperature
+85°C
Standards Met
EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1)