Tehnička dokumentacija
Tehnički podaci
Brand
ArtesynOutput Voltage
24V dc
Output Current
125A
Power Rating
3kW
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Length
177.8mm
Width
276.86mm
Medical Approved
Yes
Depth
63.5mm
Efficiency
90%
Weight
3.7kg
Maximum Temperature
+70°C
Minimum Temperature
-40°C
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
ArtesynOutput Voltage
24V dc
Output Current
125A
Power Rating
3kW
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Length
177.8mm
Width
276.86mm
Medical Approved
Yes
Depth
63.5mm
Efficiency
90%
Weight
3.7kg
Maximum Temperature
+70°C
Minimum Temperature
-40°C