ASA 270-AS6500E 240V Electric Torque Screwdriver, UK Plug
Tehnička dokumentacija
Tehnički podaci
Brand
ASAElectric Screwdriver Type
Electric Torque Screwdriver
Torque Range
0.4 → 1.96Nm
Speed
850rpm
Voltage Rating
240V
Corded/Cordless
Corded
Plug Type
Type G - British 3-pin
Brushed/Brushless Motor
Brushed
Weight
800g
Model Number
270-AS6500E
Chuck Type
1/4" Hex
Chuck Type
1/4"" Hex
Chuck Type
1/4"" Hex
Zemlja podrijetla
Taiwan, Province Of China
KM 1.143,56
KM 1.143,56 Each (bez PDV-a)
KM 1.337,96
KM 1.337,96 Each (s PDV-om)
Calibration type
Bez kalibracije
1
KM 1.143,56
KM 1.143,56 Each (bez PDV-a)
KM 1.337,96
KM 1.337,96 Each (s PDV-om)
Calibration type
Bez kalibracije
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
ASAElectric Screwdriver Type
Electric Torque Screwdriver
Torque Range
0.4 → 1.96Nm
Speed
850rpm
Voltage Rating
240V
Corded/Cordless
Corded
Plug Type
Type G - British 3-pin
Brushed/Brushless Motor
Brushed
Weight
800g
Model Number
270-AS6500E
Chuck Type
1/4" Hex
Chuck Type
1/4"" Hex
Chuck Type
1/4"" Hex
Zemlja podrijetla
Taiwan, Province Of China