Assemtech Hall Effect Sensor, 3-Wire Open Collector Output, 4.5 → 24 V dc, Block Body, 24V

RS kataloški broj:: 866-2619robna marka: AssemtechProizvođački broj:: PGN-SP-001
brand-logo
Prikaži sve u Hall Effect Sensors

Tehnička dokumentacija

Tehnički podaci

Output Type

3-Wire Open Collector

Body Style

Block

Supply Voltage

4.5 → 24 V dc

Terminal Type

Wire Lead

Maximum dc Voltage

24V

Switching Current

5.2 mA

Length

17.27mm

Width

21.72mm

Depth

3.3mm

Dimensions

17.27 x 21.72 x 3.3 mm

Maximum Operating Temperature

+85°C

IP Rating

IPX5

Standards Met

IEC 529

Minimum Operating Temperature

-40°C

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Digital Hall Effect Proximity Sensors

Digital hall effect proximity sensors in low-profile flange-mount housing. They are suitable for different applications such as door positioning sensing, flow sensing and pedal switches.

Informacije o stanju skladišta trenutno nisu dostupne.

KM 27,75

KM 27,75 Each (bez PDV-a)

KM 32,47

KM 32,47 Each (s PDV-om)

Assemtech Hall Effect Sensor, 3-Wire Open Collector Output, 4.5 → 24 V dc, Block Body, 24V

KM 27,75

KM 27,75 Each (bez PDV-a)

KM 32,47

KM 32,47 Each (s PDV-om)

Assemtech Hall Effect Sensor, 3-Wire Open Collector Output, 4.5 → 24 V dc, Block Body, 24V
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Output Type

3-Wire Open Collector

Body Style

Block

Supply Voltage

4.5 → 24 V dc

Terminal Type

Wire Lead

Maximum dc Voltage

24V

Switching Current

5.2 mA

Length

17.27mm

Width

21.72mm

Depth

3.3mm

Dimensions

17.27 x 21.72 x 3.3 mm

Maximum Operating Temperature

+85°C

IP Rating

IPX5

Standards Met

IEC 529

Minimum Operating Temperature

-40°C

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Digital Hall Effect Proximity Sensors

Digital hall effect proximity sensors in low-profile flange-mount housing. They are suitable for different applications such as door positioning sensing, flow sensing and pedal switches.