Atmel AT24C64BN-10SU-2.7, 64kbit EEPROM Memory, 0.6μs 8-Pin SOIC I2C, Serial-2 Wire

RS kataloški broj:: 814-9037robna marka: AtmelProizvođački broj:: AT24C64BN-10SU-2.7
brand-logo
Prikaži sve u EEPROM

Tehnička dokumentacija

Tehnički podaci

Brand

Atmel

Memory Size

64kbit

Interface Type

I2C, Serial-2 Wire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

8192 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

5.05 x 3.99 x 1.5mm

Number of Words

8192

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

100yr

Maximum Random Access Time

0.6µs

Možda će vas zanimati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Each (In a Pack of 10) (bez PDV-a)

Atmel AT24C64BN-10SU-2.7, 64kbit EEPROM Memory, 0.6μs 8-Pin SOIC I2C, Serial-2 Wire
Odaberite vrstu pakovanja

Cijena na upit

Each (In a Pack of 10) (bez PDV-a)

Atmel AT24C64BN-10SU-2.7, 64kbit EEPROM Memory, 0.6μs 8-Pin SOIC I2C, Serial-2 Wire
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

Atmel

Memory Size

64kbit

Interface Type

I2C, Serial-2 Wire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

8192 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

5.05 x 3.99 x 1.5mm

Number of Words

8192

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

100yr

Maximum Random Access Time

0.6µs

Možda će vas zanimati