Atmel AT89C5131A-S3SUM, 8bit 8051 Microcontroller, AT89C, 48MHz, 1 kB, 3 kB, 32 kB Flash, 52-Pin PLCC

RS kataloški broj:: 696-2493robna marka: AtmelProizvođački broj:: AT89C5131A-S3SUM
brand-logo
Prikaži sve u Microcontrollers

Tehnička dokumentacija

Tehnički podaci

Brand

Atmel

Family Name

AT89C

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

52

Device Core

8051

Data Bus Width

8bit

Program Memory Size

1 kB, 3 kB, 32 kB

Maximum Frequency

48MHz

RAM Size

1.25 kB

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Height

4.06mm

Number of LIN Channels

0

Dimensions

19.25 x 19.25 x 4.06mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

CISC

Maximum Operating Temperature

+85 °C

Length

19.25mm

Width

19.25mm

Pulse Width Modulation

5 x 8 bit

Minimum Operating Temperature

-40 °C

Detalji o proizvodu

8051 Architecture USB Microcontrollers

Atmel 8051 Full-Speed USB microcontrollers offer a powerful interface option.

8051 Architecture Microcontrollers

Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas zanimati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Atmel AT89C5131A-S3SUM, 8bit 8051 Microcontroller, AT89C, 48MHz, 1 kB, 3 kB, 32 kB Flash, 52-Pin PLCC
Odaberite vrstu pakovanja

Cijena na upit

Atmel AT89C5131A-S3SUM, 8bit 8051 Microcontroller, AT89C, 48MHz, 1 kB, 3 kB, 32 kB Flash, 52-Pin PLCC
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

Atmel

Family Name

AT89C

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

52

Device Core

8051

Data Bus Width

8bit

Program Memory Size

1 kB, 3 kB, 32 kB

Maximum Frequency

48MHz

RAM Size

1.25 kB

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Height

4.06mm

Number of LIN Channels

0

Dimensions

19.25 x 19.25 x 4.06mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

CISC

Maximum Operating Temperature

+85 °C

Length

19.25mm

Width

19.25mm

Pulse Width Modulation

5 x 8 bit

Minimum Operating Temperature

-40 °C

Detalji o proizvodu

8051 Architecture USB Microcontrollers

Atmel 8051 Full-Speed USB microcontrollers offer a powerful interface option.

8051 Architecture Microcontrollers

Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas zanimati