Audio-Technica, 7 → 16 kHz
Tehnička dokumentacija
Tehnički podaci
Brand
Audio-TechnicaDirectionality/Polar Pattern
Unidirectional
Maximum Sound Pressure Level
134dB
Frequency Response
7 → 16 kHz
Impedance
100Ω
Sensitivity
-37dB
Connector
XLR
Cable Included
Yes
Length
315mm
Head Diameter
12mm
Weight
63g
Maximum Frequency Response
16 kHz
Minimum Frequency Response
70 Hz
Zemlja podrijetla
Japan
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Audio-TechnicaDirectionality/Polar Pattern
Unidirectional
Maximum Sound Pressure Level
134dB
Frequency Response
7 → 16 kHz
Impedance
100Ω
Sensitivity
-37dB
Connector
XLR
Cable Included
Yes
Length
315mm
Head Diameter
12mm
Weight
63g
Maximum Frequency Response
16 kHz
Minimum Frequency Response
70 Hz
Zemlja podrijetla
Japan