Avago, HCPL-814-000E AC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP

RS kataloški broj:: 693-5299robna marka: Avago TechnologiesProizvođački broj:: HCPL-814-000E
brand-logo
Prikaži sve u Optocouplers

Tehnička dokumentacija

Tehnički podaci

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

AC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5000 V ac

Maximum Current Transfer Ratio

300%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

20 %

You may be interested in
Vishay, H11AA1 AC Input Transistor Output Optocoupler, Through Hole, 6-Pin DIP
€ 1,193Each (In a Tube of 50) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Each (In a Pack of 10) (bez PDV-a)

Avago, HCPL-814-000E AC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP

Cijena na upit

Each (In a Pack of 10) (bez PDV-a)

Avago, HCPL-814-000E AC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in
Vishay, H11AA1 AC Input Transistor Output Optocoupler, Through Hole, 6-Pin DIP
€ 1,193Each (In a Tube of 50) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

AC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5000 V ac

Maximum Current Transfer Ratio

300%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

20 %

You may be interested in
Vishay, H11AA1 AC Input Transistor Output Optocoupler, Through Hole, 6-Pin DIP
€ 1,193Each (In a Tube of 50) (bez PDV-a)