AVK Galvanised, Yellow Passivated, M8 Steel Threaded Insert, 15.11mm diameter 13.5mm Depth 17.53mm
Tehnička dokumentacija
Tehnički podaci
Proizvođač
AVKThread Size
M8
Flange Diameter
15.11mm
Fixing Hole Diameter
13.5mm
Body Outside Diameter
13.46mm
Body Depth
17.53mm
Material
Steel
Finish
Galvanised, Yellow Passivated
Thickness of Material Maximum
3.8mm
Thickness of Material Minimum
0.7mm
Detalji o proizvodu
AVK™ Inserts
Clinchnuts & Thread Inserts
Cijena na upit
AVK Galvanised, Yellow Passivated, M8 Steel Threaded Insert, 15.11mm diameter 13.5mm Depth 17.53mm
1
Cijena na upit
AVK Galvanised, Yellow Passivated, M8 Steel Threaded Insert, 15.11mm diameter 13.5mm Depth 17.53mm
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
AVKThread Size
M8
Flange Diameter
15.11mm
Fixing Hole Diameter
13.5mm
Body Outside Diameter
13.46mm
Body Depth
17.53mm
Material
Steel
Finish
Galvanised, Yellow Passivated
Thickness of Material Maximum
3.8mm
Thickness of Material Minimum
0.7mm
Detalji o proizvodu