AVK Plain, M6 Steel Threaded Insert, 12.7mm diameter 10mm Depth 9.65mm

RS kataloški broj:: 667-9848robna marka: AVKProizvođački broj:: AVKALS3T-610-6.6
Prikaži sve u Threaded Inserts

Tehnička dokumentacija

Tehnički podaci

Brand

AVK

Thread Size

M6

Flange Diameter

12.7mm

Fixing Hole Diameter

10mm

Body Outside Diameter

9.91mm

Body Depth

9.65mm

Material

Steel

Finish

Plain

Thickness of Material Maximum

6.6mm

Thickness of Material Minimum

4.2mm

Detalji o proizvodu

AVK™ Inserts

Clinchnuts & Thread Inserts

Možda će vas interesovati
RS PRO, M6 Brass Threaded Insert diameter 8mm Depth 12.7mm
KM 131,721 Bag of 100 (bez PDV-a)

Cijena na upit

AVK Plain, M6 Steel Threaded Insert, 12.7mm diameter 10mm Depth 9.65mm

Cijena na upit

AVK Plain, M6 Steel Threaded Insert, 12.7mm diameter 10mm Depth 9.65mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
RS PRO, M6 Brass Threaded Insert diameter 8mm Depth 12.7mm
KM 131,721 Bag of 100 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

AVK

Thread Size

M6

Flange Diameter

12.7mm

Fixing Hole Diameter

10mm

Body Outside Diameter

9.91mm

Body Depth

9.65mm

Material

Steel

Finish

Plain

Thickness of Material Maximum

6.6mm

Thickness of Material Minimum

4.2mm

Detalji o proizvodu

AVK™ Inserts

Clinchnuts & Thread Inserts

Možda će vas interesovati
RS PRO, M6 Brass Threaded Insert diameter 8mm Depth 12.7mm
KM 131,721 Bag of 100 (bez PDV-a)