AXINDUS H05V-K Series Dark Blue 0.75 mm² Hook Up Wire, 100m, PVC Insulation, VK075BF

RS kataloški broj:: 642-577robna marka: AXINDUSProizvođački broj:: VK075BF
brand-logo
Prikaži sve u Hook Up Wire

Tehnička dokumentacija

Tehnički podaci

Brand

AXINDUS

Cross Sectional Area

0.75 mm²

Sheath Colour

Dark Blue

Length

100m

Insulation material

PVC

Voltage Rating

300/500 V

Series

H05V-K

Zemlja podrijetla

Italy

KM 65,56

KM 65,56 1 Reel of 100 Metres (bez PDV-a)

KM 76,70

KM 76,70 1 Reel of 100 Metres (s PDV-om)

AXINDUS H05V-K Series Dark Blue 0.75 mm² Hook Up Wire, 100m, PVC Insulation, VK075BF

KM 65,56

KM 65,56 1 Reel of 100 Metres (bez PDV-a)

KM 76,70

KM 76,70 1 Reel of 100 Metres (s PDV-om)

AXINDUS H05V-K Series Dark Blue 0.75 mm² Hook Up Wire, 100m, PVC Insulation, VK075BF

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

AXINDUS

Cross Sectional Area

0.75 mm²

Sheath Colour

Dark Blue

Length

100m

Insulation material

PVC

Voltage Rating

300/500 V

Series

H05V-K

Zemlja podrijetla

Italy