BACO BACO Series 3 Position Selector Switch Head, 22mm Cutout

Tehnička dokumentacija
Tehnički podaci
Brand
BACONumber of Positions
3
Cutout Diameter
22mm
Actuator Type
Standard Handle
Switch Actuation
Spring Return
Series
BACO
IP Rating
IP65
Angle of Throw
45°
Zemlja podrijetla
France
Detalji o proizvodu
Selector Switch Heads
Selector switch heads with a cutout diameter of 22mm are available in either 2 or 3 position. Separate selector switch head units provide maximum flexibility for many possible solutions.
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.
KM 45,96
KM 45,96 Each (bez PDV-a)
KM 53,77
KM 53,77 Each (s PDV-om)
1
KM 45,96
KM 45,96 Each (bez PDV-a)
KM 53,77
KM 53,77 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 45,96 |
5 - 9 | KM 45,30 |
10+ | KM 45,18 |
Tehnička dokumentacija
Tehnički podaci
Brand
BACONumber of Positions
3
Cutout Diameter
22mm
Actuator Type
Standard Handle
Switch Actuation
Spring Return
Series
BACO
IP Rating
IP65
Angle of Throw
45°
Zemlja podrijetla
France
Detalji o proizvodu
Selector Switch Heads
Selector switch heads with a cutout diameter of 22mm are available in either 2 or 3 position. Separate selector switch head units provide maximum flexibility for many possible solutions.
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.