Bahco Single Ended Open Spanner, 36mm, Metric, 303 mm Overall

RS kataloški broj:: 717-9018robna marka: BahcoProizvođački broj:: 894M-36
brand-logo
Prikaži sve u Spanners

Tehnička dokumentacija

Tehnički podaci

Brand

Bahco

Spanner Type

Open Ended Spanner

Metric Size

36mm

Material

Alloy Steel

Finish

Gunmetal

Overall Length

303 mm

Double Ended

No

Imperial or Metric

Metric

Size

36 mm

Zemlja podrijetla

Germany

Detalji o proizvodu

Single Ended Open Spanner (894M)

Heavy-duty single open ended spanners for industrial applications such as shipyards and the rail industry.

Standards

DIN 894/ ISO 3318.

Informacije o stanju skladišta trenutno nisu dostupne.

KM 68,26

KM 68,26 Each (bez PDV-a)

KM 79,86

KM 79,86 Each (s PDV-om)

Bahco Single Ended Open Spanner, 36mm, Metric, 303 mm Overall

KM 68,26

KM 68,26 Each (bez PDV-a)

KM 79,86

KM 79,86 Each (s PDV-om)

Bahco Single Ended Open Spanner, 36mm, Metric, 303 mm Overall
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Bahco

Spanner Type

Open Ended Spanner

Metric Size

36mm

Material

Alloy Steel

Finish

Gunmetal

Overall Length

303 mm

Double Ended

No

Imperial or Metric

Metric

Size

36 mm

Zemlja podrijetla

Germany

Detalji o proizvodu

Single Ended Open Spanner (894M)

Heavy-duty single open ended spanners for industrial applications such as shipyards and the rail industry.

Standards

DIN 894/ ISO 3318.