BALLUFF Inductive Block Proximity Sensor, M12, 30 mm Detection, PNP NO/NC, 10 → 30 V dc

RS kataloški broj:: 238-8215robna marka: BALLUFFProizvođački broj:: BES Q40KFU-PAC30F-S04G
brand-logo
Prikaži sve u Proximity Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Body Style

Block

Detection Range

30 mm

Digital Switching Output Type

PNP

Output Function

NO/NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

62mm

Mounting Type

Non-Flush

Housing Material

PBT

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

50 Hz

Series

BES

Depth

40mm

Maximum Switching Frequency

50Hz

Switching Current

200 mA

Zemlja podrijetla

China

Informacije o stanju skladišta trenutno nisu dostupne.

€ 165,42

€ 165,42 Each (bez PDV-a)

€ 193,54

€ 193,54 Each (s PDV-om)

BALLUFF Inductive Block Proximity Sensor, M12, 30 mm Detection, PNP NO/NC, 10 → 30 V dc

€ 165,42

€ 165,42 Each (bez PDV-a)

€ 193,54

€ 193,54 Each (s PDV-om)

BALLUFF Inductive Block Proximity Sensor, M12, 30 mm Detection, PNP NO/NC, 10 → 30 V dc
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Body Style

Block

Detection Range

30 mm

Digital Switching Output Type

PNP

Output Function

NO/NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

62mm

Mounting Type

Non-Flush

Housing Material

PBT

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

50 Hz

Series

BES

Depth

40mm

Maximum Switching Frequency

50Hz

Switching Current

200 mA

Zemlja podrijetla

China