Prekid rada internet stranica

Zbog važnih održavanja internet stranica neće biti dostupna od 03:00h do 07:00h (GMT) u subotu, 10. maja. Izvinjavamo se zbog neugodnosti.

BALLUFF Through Beam Photoelectric Sensor, Fork Sensor, 80 mm Detection Range

RS kataloški broj:: 773-9847robna marka: BALLUFFProizvođački broj:: BGL-80A-003-S49
brand-logo
Prikaži sve u Photoelectric Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

BALLUFF

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

80 mm

Output Type

PNP

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

30V

Light Source

Laser Light

IP Rating

IP67

Maximum Current

200 mA

Response Time

200 ms

Housing Material

Zinc Alloy

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Series

BGL

Zemlja podrijetla

Germany

Detalji o proizvodu

BGL Type Slotted Switch

Informacije o stanju skladišta trenutno nisu dostupne.

€ 403,30

€ 403,30 Each (bez PDV-a)

€ 471,86

€ 471,86 Each (s PDV-om)

BALLUFF Through Beam Photoelectric Sensor, Fork Sensor, 80 mm Detection Range

€ 403,30

€ 403,30 Each (bez PDV-a)

€ 471,86

€ 471,86 Each (s PDV-om)

BALLUFF Through Beam Photoelectric Sensor, Fork Sensor, 80 mm Detection Range
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

BALLUFF

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

80 mm

Output Type

PNP

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

30V

Light Source

Laser Light

IP Rating

IP67

Maximum Current

200 mA

Response Time

200 ms

Housing Material

Zinc Alloy

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Series

BGL

Zemlja podrijetla

Germany

Detalji o proizvodu

BGL Type Slotted Switch