BALLUFF Diffuse Photoelectric Sensor, Block Sensor, 50 mm → 300 mm Detection Range

RS kataloški broj:: 902-7203brend: BALLUFFProizvođački broj:: BOS 26K-PA-1LHC-S4-C
brand-logo
Prikaži sve u Photoelectric Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

BALLUFF

Sensor Style

Block

Detection Type

Diffuse

Detection Range

50 mm → 300 mm

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

Connector

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

200 μs

Minimum Operating Temperature

-20°C

Series

BOS 26K

Housing Material

Impact Resistant ABS

Mounting Type

Panel Mount

Maximum Operating Temperature

+45°C

Standards Met

CE, cULus

Zemlja podrijetla

Germany

Detalji o proizvodu

BOS Diffuse Proximity Rectangular Sensors

The photoelectric sensors from BALLUFF BOS range use diffuse proximity technology to detect if an object moves within the sensing range. The sensor emits a light beam which reflects of the object in its path, when the object moves within the sensing range the light will reflect back at the correct angle to hit the receiver unit triggering activation of the sensor. Diffuse photoelectric sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

BALLUFF Diffuse Photoelectric Sensor, Block Sensor, 50 mm → 300 mm Detection Range

Cena na upit

BALLUFF Diffuse Photoelectric Sensor, Block Sensor, 50 mm → 300 mm Detection Range
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

BALLUFF

Sensor Style

Block

Detection Type

Diffuse

Detection Range

50 mm → 300 mm

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

Connector

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

200 μs

Minimum Operating Temperature

-20°C

Series

BOS 26K

Housing Material

Impact Resistant ABS

Mounting Type

Panel Mount

Maximum Operating Temperature

+45°C

Standards Met

CE, cULus

Zemlja podrijetla

Germany

Detalji o proizvodu

BOS Diffuse Proximity Rectangular Sensors

The photoelectric sensors from BALLUFF BOS range use diffuse proximity technology to detect if an object moves within the sensing range. The sensor emits a light beam which reflects of the object in its path, when the object moves within the sensing range the light will reflect back at the correct angle to hit the receiver unit triggering activation of the sensor. Diffuse photoelectric sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.