Tehnička dokumentacija
Tehnički podaci
Brand
BALLUFFSensor Style
Block
Detection Type
Diffuse
Detection Range
200 mm
Output Type
PNP
Switching Mode
Light Switching
Electrical Connection
M8 3 Pin Connector
Maximum dc Voltage
10→30V
Light Source
Red LED
IP Rating
IP67
Housing Material
PC/PBT
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Series
5K
Zemlja podrijetla
Japan
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
BALLUFFSensor Style
Block
Detection Type
Diffuse
Detection Range
200 mm
Output Type
PNP
Switching Mode
Light Switching
Electrical Connection
M8 3 Pin Connector
Maximum dc Voltage
10→30V
Light Source
Red LED
IP Rating
IP67
Housing Material
PC/PBT
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Series
5K
Zemlja podrijetla
Japan