Banner Diffuse Photoelectric Sensor, Block Sensor, 100 mm Detection Range

RS kataloški broj:: 842-3108brend: BannerProizvođački broj:: Q25SP6FF100Q
brand-logo
Prikaži sve u Photoelectric Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Banner

Sensor Style

Block

Detection Type

Diffuse

Detection Range

100 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

35 mA

Response Time

3 ms

Housing Material

PBT Polyester

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Series

Q25

Zemlja podrijetla

United States

Detalji o proizvodu

EZ-BEAM Q25 Series

The Turck Banner EZ-BEAM Q25 series of self-contained sensors features EZ-BEAM technology that has specially designed optics and electronics to give reliable sensing without the need for adjustments. The Q25 series of sensor is completely epoxy-encapsulated to provide superior durability even in the harshest of sensing environments and has the option of AC or DC power input.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 33.799

RSD 33.799 Each (bez PDV-a)

RSD 40.559

RSD 40.559 Each (s PDV-om)

Banner Diffuse Photoelectric Sensor, Block Sensor, 100 mm Detection Range

RSD 33.799

RSD 33.799 Each (bez PDV-a)

RSD 40.559

RSD 40.559 Each (s PDV-om)

Banner Diffuse Photoelectric Sensor, Block Sensor, 100 mm Detection Range
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Brand

Banner

Sensor Style

Block

Detection Type

Diffuse

Detection Range

100 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

35 mA

Response Time

3 ms

Housing Material

PBT Polyester

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Series

Q25

Zemlja podrijetla

United States

Detalji o proizvodu

EZ-BEAM Q25 Series

The Turck Banner EZ-BEAM Q25 series of self-contained sensors features EZ-BEAM technology that has specially designed optics and electronics to give reliable sensing without the need for adjustments. The Q25 series of sensor is completely epoxy-encapsulated to provide superior durability even in the harshest of sensing environments and has the option of AC or DC power input.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više