Banner 1 Button Self-Checking Optical Touch Buttons, Black, Yellow, STB Series

RS kataloški broj:: 840-3094robna marka: BannerProizvođački broj:: STBVP6LQ5
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

Banner

Series

STB

Contact Configuration

SPDT

Number Of Push Buttons

1

Push Button Actuation

Momentary

Mounting Type

Panel Mount

Housing Material

Thermoplastic

Supply Current

75mA

IP Rating

IP66

Length

68mm

Width

51mm

Depth

116mm

Dimensions

68 x 51 x 116mm

Colour

Black, Yellow

Zemlja podrijetla

China

Detalji o proizvodu

Turck Optical Touch Buttons

This optical touch button requires no physical pressure to operate and is designed to replace mechanical push buttons as well as capacitive touch switches. The optical touch button activates while a finger is in the ’touch area’ of the switch, interrupting the button’s infrared sensing beam.

Možda će vas interesovati

Cijena na upit

Banner 1 Button Self-Checking Optical Touch Buttons, Black, Yellow, STB Series

Cijena na upit

Banner 1 Button Self-Checking Optical Touch Buttons, Black, Yellow, STB Series

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

Banner

Series

STB

Contact Configuration

SPDT

Number Of Push Buttons

1

Push Button Actuation

Momentary

Mounting Type

Panel Mount

Housing Material

Thermoplastic

Supply Current

75mA

IP Rating

IP66

Length

68mm

Width

51mm

Depth

116mm

Dimensions

68 x 51 x 116mm

Colour

Black, Yellow

Zemlja podrijetla

China

Detalji o proizvodu

Turck Optical Touch Buttons

This optical touch button requires no physical pressure to operate and is designed to replace mechanical push buttons as well as capacitive touch switches. The optical touch button activates while a finger is in the ’touch area’ of the switch, interrupting the button’s infrared sensing beam.

Možda će vas interesovati