Baumer Fork Sensor Photoelectric Sensor, Fork Sensor, 80 mm Detection Range

Tehnička dokumentacija
Tehnički podaci
Brand
BaumerSensor Style
Fork
Detection Type
Fork Sensor
Detection Range
80 mm
Output Type
PUSH/PULL
Switching Mode
Light / Dark switching
Electrical Connection
M8 3 Pin Connector
Maximum dc Voltage
30V
Terminal Type
M8 3 Pin Connector
Light Source
Red LED
IP Rating
IP67
Response Time
0.1 ms
Minimum Operating Temperature
-25°C
Mounting Type
Screw
Maximum Operating Temperature
+60°C
Series
OG
Housing Material
Die Cast Zinc
Standards Met
CE
Zemlja podrijetla
Switzerland
€ 304,82
€ 304,82 Each (bez PDV-a)
€ 356,64
€ 356,64 Each (s PDV-om)
1
€ 304,82
€ 304,82 Each (bez PDV-a)
€ 356,64
€ 356,64 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
BaumerSensor Style
Fork
Detection Type
Fork Sensor
Detection Range
80 mm
Output Type
PUSH/PULL
Switching Mode
Light / Dark switching
Electrical Connection
M8 3 Pin Connector
Maximum dc Voltage
30V
Terminal Type
M8 3 Pin Connector
Light Source
Red LED
IP Rating
IP67
Response Time
0.1 ms
Minimum Operating Temperature
-25°C
Mounting Type
Screw
Maximum Operating Temperature
+60°C
Series
OG
Housing Material
Die Cast Zinc
Standards Met
CE
Zemlja podrijetla
Switzerland