Tehnička dokumentacija
Tehnički podaci
Brand
BaumerPulses Per Revolution
360
Encoder Reading
Incremental
Encoder Signal
Digital
Counts per Revolution
360
Supply Voltage
4.75 → 30V dc
Shaft Diameter
12 mm
Mounting Type
Flange Mount
Shaft Style
Hollow
Termination Style
Connector
Maximum Operating Speed
<= 6000rpm
Zemlja podrijetla
Germany
€ 514,79
€ 514,79 Each (bez PDV-a)
€ 602,30
€ 602,30 Each (s PDV-om)
1
€ 514,79
€ 514,79 Each (bez PDV-a)
€ 602,30
€ 602,30 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
BaumerPulses Per Revolution
360
Encoder Reading
Incremental
Encoder Signal
Digital
Counts per Revolution
360
Supply Voltage
4.75 → 30V dc
Shaft Diameter
12 mm
Mounting Type
Flange Mount
Shaft Style
Hollow
Termination Style
Connector
Maximum Operating Speed
<= 6000rpm
Zemlja podrijetla
Germany