Baumer BDK Series Optical Incremental Encoder, 1024 ppr, RS422, TTL Signal, Solid Type, 5mm Shaft

RS kataloški broj:: 499-7598robna marka: BaumerProizvođački broj:: BDK 16.05A1024-5-4
brand-logo
Prikaži sve u Motion Control Sensors

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Baumer

Encoder Technology

Optical

Series

BDK

Pulses Per Revolution

1024

Maximum Revolutions

12000rpm

Output Signal Type

RS422, TTL

Shaft Type

Solid

Shaft Diameter

5mm

Supply Voltage

5 V dc

IP Rating

IP42

Overall Width

30mm

Minimum Operating Temperature

-20°C

Mounting Type

Synchro Flange

Maximum Operating Temperature

+85°C

Switching Frequency

≤100 kHz

Connection Type

Cable output 1 m

Zemlja podrijetla

Switzerland

Detalji o proizvodu

BDK Miniature Shaft

Baumer

Incremental rotary encoders.

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

€ 646,47

€ 646,47 komadno (bez PDV-a)

€ 808,09

€ 808,09 komadno (s PDV-om)

Baumer BDK Series Optical Incremental Encoder, 1024 ppr, RS422, TTL Signal, Solid Type, 5mm Shaft

€ 646,47

€ 646,47 komadno (bez PDV-a)

€ 808,09

€ 808,09 komadno (s PDV-om)

Baumer BDK Series Optical Incremental Encoder, 1024 ppr, RS422, TTL Signal, Solid Type, 5mm Shaft
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Baumer

Encoder Technology

Optical

Series

BDK

Pulses Per Revolution

1024

Maximum Revolutions

12000rpm

Output Signal Type

RS422, TTL

Shaft Type

Solid

Shaft Diameter

5mm

Supply Voltage

5 V dc

IP Rating

IP42

Overall Width

30mm

Minimum Operating Temperature

-20°C

Mounting Type

Synchro Flange

Maximum Operating Temperature

+85°C

Switching Frequency

≤100 kHz

Connection Type

Cable output 1 m

Zemlja podrijetla

Switzerland

Detalji o proizvodu

BDK Miniature Shaft

Baumer

Incremental rotary encoders.

You may be interested in