Baumer BDK 16.24K Series Incremental Encoder, 360 ppr, Push Pull Signal, Solid Type

RS kataloški broj:: 304-9575robna marka: BaumerProizvođački broj:: BDK 16.24K.0360-5-4
brand-logo
Prikaži sve u Motion Control Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Baumer

Encoder Technology

Incremental

Series

BDK 16.24K

Pulses Per Revolution

360

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Shaft Type

Solid

Supply Voltage

10 → 30 V dc

Steps Per Revolution

8192Steps

IP Rating

IP42

Overall Height

46mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switching Frequency

≤100 kHz

Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Baumer BDK 16.24K Series Incremental Encoder, 360 ppr, Push Pull Signal, Solid Type

P.O.A.

Baumer BDK 16.24K Series Incremental Encoder, 360 ppr, Push Pull Signal, Solid Type
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Baumer

Encoder Technology

Incremental

Series

BDK 16.24K

Pulses Per Revolution

360

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Shaft Type

Solid

Supply Voltage

10 → 30 V dc

Steps Per Revolution

8192Steps

IP Rating

IP42

Overall Height

46mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switching Frequency

≤100 kHz