Baumer Diffuse Photoelectric Sensor, Block Sensor, 20 → 350 mm Detection Range

RS kataloški broj:: 418-5644robna marka: BaumerProizvođački broj:: FHDK 14P 5101 S35A
brand-logo
Prikaži sve u Photoelectric Sensors

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Baumer

Sensor Style

Block

Detection Type

Diffuse

Detection Range

20 → 350 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<1 ms

Minimum Operating Temperature

-25°C

Series

FHDK 14P

Housing Material

PA12

Maximum Operating Temperature

+65°C

Možda će vas zanimati

Cijena na upit

Baumer Diffuse Photoelectric Sensor, Block Sensor, 20 → 350 mm Detection Range

Cijena na upit

Baumer Diffuse Photoelectric Sensor, Block Sensor, 20 → 350 mm Detection Range

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Baumer

Sensor Style

Block

Detection Type

Diffuse

Detection Range

20 → 350 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<1 ms

Minimum Operating Temperature

-25°C

Series

FHDK 14P

Housing Material

PA12

Maximum Operating Temperature

+65°C

Možda će vas zanimati