Baumer Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection 0-10 V, 12 → 36 V dc

RS kataloški broj:: 249-7575robna marka: BaumerProizvođački broj:: IR06.D03S-Q46.UA1Z.7SL
brand-logo
Prikaži sve u Proximity Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Baumer

Thread Size

M8

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

Analogue Switching Output Type

0-10 V

Connection Type

M8

Supply Voltage

12 → 36 V dc

IP Rating

IP67

Length

46mm

Mounting Type

Quasi-Flush

Maximum dc Voltage

10V

Minimum Operating Temperature

-10°C

Series

IR

Shielding

Shielded

Maximum Operating Temperature

+50°C

Zemlja podrijetla

Switzerland

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

KM 843,26

KM 843,26 Each (bez PDV-a)

KM 986,61

KM 986,61 Each (s PDV-om)

Baumer Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection 0-10 V, 12 → 36 V dc

KM 843,26

KM 843,26 Each (bez PDV-a)

KM 986,61

KM 986,61 Each (s PDV-om)

Baumer Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection 0-10 V, 12 → 36 V dc
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

Baumer

Thread Size

M8

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

Analogue Switching Output Type

0-10 V

Connection Type

M8

Supply Voltage

12 → 36 V dc

IP Rating

IP67

Length

46mm

Mounting Type

Quasi-Flush

Maximum dc Voltage

10V

Minimum Operating Temperature

-10°C

Series

IR

Shielding

Shielded

Maximum Operating Temperature

+50°C

Zemlja podrijetla

Switzerland

Možda će vas interesovati