Bear Grylls Dime, Multitool Knife, 64.0mm Closed Length, 85.0g

RS kataloški broj:: 763-8075robna marka: Bear GryllsProizvođački broj:: 22-31-000750
brand-logo
Prikaži sve u Pocket Knives & Multi-tools

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Bear Grylls

Blade Material

Stainless Steel

Knife Type

Multitool

Closed Length

64.0mm

Overall Length

109.0 mm

Series

Dime

Weight

85.0g

Zemlja podrijetla

China

Detalji o proizvodu

Bear Grylls Compact Multitool

Compact, lightweight multitool with two full size blades. Complete with Gerber limited lifetime warranty.

Supplied with

Bear Grylls 'Priorities of Survival' pocket gude.

Bear Grylls Multi-Tools & Knives

Možda će vas zanimati
RS PRO, Multitool Knife, 130mm Closed Length, 270g
Cijena na upitkomadno (bez PDV-a)

Cijena na upit

Bear Grylls Dime, Multitool Knife, 64.0mm Closed Length, 85.0g

Cijena na upit

Bear Grylls Dime, Multitool Knife, 64.0mm Closed Length, 85.0g

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
RS PRO, Multitool Knife, 130mm Closed Length, 270g
Cijena na upitkomadno (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Bear Grylls

Blade Material

Stainless Steel

Knife Type

Multitool

Closed Length

64.0mm

Overall Length

109.0 mm

Series

Dime

Weight

85.0g

Zemlja podrijetla

China

Detalji o proizvodu

Bear Grylls Compact Multitool

Compact, lightweight multitool with two full size blades. Complete with Gerber limited lifetime warranty.

Supplied with

Bear Grylls 'Priorities of Survival' pocket gude.

Bear Grylls Multi-Tools & Knives

Možda će vas zanimati
RS PRO, Multitool Knife, 130mm Closed Length, 270g
Cijena na upitkomadno (bez PDV-a)