Tehnička dokumentacija
Tehnički podaci
Proizvođač
Beijer ElectronicsManufacturer Series
E10
Product Range
E1061
Display Type
TFT LCD
Manufacturer Part No.
E1061
Display Resolution
320 x 240
Number of Ports
4
Port Type
Ethernet, RS232, RS422, RS485, USB
Onboard Memory
12 MB
Display Size
5.7 in
IP Rating
IP66
Minimum Operating Temperature
0°C
Length
201mm
Depth
63mm
Maximum Operating Temperature
+50°C
Dimensions
201 x 152 x 63 mm
Supply Voltage
24 V dc
Display Colour
Colour
Width
152mm
Zemlja podrijetla
Taiwan, Province Of China
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
Beijer ElectronicsManufacturer Series
E10
Product Range
E1061
Display Type
TFT LCD
Manufacturer Part No.
E1061
Display Resolution
320 x 240
Number of Ports
4
Port Type
Ethernet, RS232, RS422, RS485, USB
Onboard Memory
12 MB
Display Size
5.7 in
IP Rating
IP66
Minimum Operating Temperature
0°C
Length
201mm
Depth
63mm
Maximum Operating Temperature
+50°C
Dimensions
201 x 152 x 63 mm
Supply Voltage
24 V dc
Display Colour
Colour
Width
152mm
Zemlja podrijetla
Taiwan, Province Of China