Tehnička dokumentacija
Tehnički podaci
Brand
Bel-StewartEthernet Connector Type
RJ45 Connector
Gender
Female
Mounting Type
Through Hole
Number of Ports
1
Number Of Ways
8
Orientation
Right Angle
Length
15.36mm
Depth
20.57mm
Series
SS-64
Contact Material
Copper Alloy
Contact Plating
Gold
Detalji o proizvodu
Stewart Data Sockets
A range of PCB mounting data sockets commonly used in networking and communication applications. Sockets conform to the FCC68 specification and are compatible with data plugs. Designation of socket type is identified by the number of contact positions followed by the number of contacts, Includes keyed and shielded versions. All sockets are Category 4 apart from those specified as Category 5 (Cat 5). All models are highly reliable and excellent quality.
€ 1,74
€ 1,74 Each (bez PDV-a)
€ 2,04
€ 2,04 Each (s PDV-om)
1
€ 1,74
€ 1,74 Each (bez PDV-a)
€ 2,04
€ 2,04 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 24 | € 1,74 |
25+ | € 1,27 |
Tehnička dokumentacija
Tehnički podaci
Brand
Bel-StewartEthernet Connector Type
RJ45 Connector
Gender
Female
Mounting Type
Through Hole
Number of Ports
1
Number Of Ways
8
Orientation
Right Angle
Length
15.36mm
Depth
20.57mm
Series
SS-64
Contact Material
Copper Alloy
Contact Plating
Gold
Detalji o proizvodu
Stewart Data Sockets
A range of PCB mounting data sockets commonly used in networking and communication applications. Sockets conform to the FCC68 specification and are compatible with data plugs. Designation of socket type is identified by the number of contact positions followed by the number of contacts, Includes keyed and shielded versions. All sockets are Category 4 apart from those specified as Category 5 (Cat 5). All models are highly reliable and excellent quality.