Belden 4GDCY Control Cable, 4 Cores, 1.5 mm², CY, Screened, 100m, Grey PVC Sheath

RS kataloški broj:: 176-2396robna marka: BeldenProizvođački broj:: 4GDCY-K100
brand-logo
Prikaži sve u Control Cable

Tehnička dokumentacija

Tehnički podaci

Brand

Belden

Series

4GDCY

Number of Cores

4

Cross Sectional Area

1.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

CY

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Minimum Bend Radius

20 x 9.7 (Occasional), 6 x 9.7 (Fixed)

Outer Diameter

9.7mm

Length

100m

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Insulation material

PVC

Cable Shape

Multicore

Earth Cable

Yes

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Zemlja podrijetla

China

Cijena na upit

Belden 4GDCY Control Cable, 4 Cores, 1.5 mm², CY, Screened, 100m, Grey PVC Sheath

Cijena na upit

Belden 4GDCY Control Cable, 4 Cores, 1.5 mm², CY, Screened, 100m, Grey PVC Sheath

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Belden

Series

4GDCY

Number of Cores

4

Cross Sectional Area

1.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

CY

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Minimum Bend Radius

20 x 9.7 (Occasional), 6 x 9.7 (Fixed)

Outer Diameter

9.7mm

Length

100m

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Insulation material

PVC

Cable Shape

Multicore

Earth Cable

Yes

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Zemlja podrijetla

China