Belden7921A, 305m Cat5e, Black, SF/UTPShielded, Unterminated PVC Sheath

RS kataloški broj:: 136-6333brend: BeldenProizvođački broj:: 7921A 0101000
brand-logo
Prikaži sve u Ethernet Cable

Tehnička dokumentacija

Tehnički podaci

Brand

Belden

Series

7921A

LAN Category

Cat5e

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

SF/UTP

Shielded/Unshielded

Shielded

CPR Certification

Eca

Outer Sheath Material

PVC

Sheath Colour

Black

Fire Behaviour

Flame Retardant

Number of Strands

8

Conductor Strand Type

Solid

Outer Diameter

8.38mm

American Wire Gauge

24 AWG

Capacitance

49.21pF/m

Voltage Rating

300 V ac

Standards Met

NEMA WC-63.1, UL

Cable Shape

Multicore

Detalji o proizvodu

Belden Cat5e DataTuff Twisted Pair Cable

7919A Category 5e DataTuff® Twisted-Pair Cable is ideal for use with industrial cable in harsh environments.

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Belden7921A, 305m Cat5e, Black, SF/UTPShielded, Unterminated PVC Sheath

P.O.A.

Belden7921A, 305m Cat5e, Black, SF/UTPShielded, Unterminated PVC Sheath
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Belden

Series

7921A

LAN Category

Cat5e

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

SF/UTP

Shielded/Unshielded

Shielded

CPR Certification

Eca

Outer Sheath Material

PVC

Sheath Colour

Black

Fire Behaviour

Flame Retardant

Number of Strands

8

Conductor Strand Type

Solid

Outer Diameter

8.38mm

American Wire Gauge

24 AWG

Capacitance

49.21pF/m

Voltage Rating

300 V ac

Standards Met

NEMA WC-63.1, UL

Cable Shape

Multicore

Detalji o proizvodu

Belden Cat5e DataTuff Twisted Pair Cable

7919A Category 5e DataTuff® Twisted-Pair Cable is ideal for use with industrial cable in harsh environments.

You may be interested in