Belden Belden CY Control Cable, 4 Cores, 1.5 mm², CY, Screened, 50m, Grey PVC Sheath, 17 AWG

RS kataloški broj:: 514-3966robna marka: BeldenProizvođački broj:: CYSD04.0150
brand-logo
Prikaži sve u Control Cable

Tehnička dokumentacija

Tehnički podaci

Brand

Belden

Series

Belden CY

Number of Cores

4

Cross Sectional Area

1.5 mm²

American Wire Gauge

17 AWG

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Control Cable Type

CY

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Length

50m

Minimum Bend Radius

10 x D

Outer Diameter

9.5mm

Voltage Rating

300/500 V

Current Rating

16 A

Maximum Operating Temperature

+70°C

Core Strands

30/0.25 mm

Minimum Operating Temperature

-5°C

Earth Cable

Yes

Conductor Resistance

13.3 Ω/km

Zemlja podrijetla

China

Detalji o proizvodu

Control Cable CY Type

CY Cables are screened flexible cables used as interconnecting cables for control, regulation and measurement in control equipment. Applications include: Assembly, production lines, conveyors and computer units. CY cable is ideal for applications requiring interference free transmission. Designed to be used outdoors when protected from UV radiation, also indoor environments that are subjected to dry or moist conditions. CY Cable has the flexibility to be temporarily moved without tensile stress.

Cijena na upit

Belden Belden CY Control Cable, 4 Cores, 1.5 mm², CY, Screened, 50m, Grey PVC Sheath, 17 AWG

Cijena na upit

Belden Belden CY Control Cable, 4 Cores, 1.5 mm², CY, Screened, 50m, Grey PVC Sheath, 17 AWG

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Belden

Series

Belden CY

Number of Cores

4

Cross Sectional Area

1.5 mm²

American Wire Gauge

17 AWG

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Control Cable Type

CY

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Length

50m

Minimum Bend Radius

10 x D

Outer Diameter

9.5mm

Voltage Rating

300/500 V

Current Rating

16 A

Maximum Operating Temperature

+70°C

Core Strands

30/0.25 mm

Minimum Operating Temperature

-5°C

Earth Cable

Yes

Conductor Resistance

13.3 Ω/km

Zemlja podrijetla

China

Detalji o proizvodu

Control Cable CY Type

CY Cables are screened flexible cables used as interconnecting cables for control, regulation and measurement in control equipment. Applications include: Assembly, production lines, conveyors and computer units. CY cable is ideal for applications requiring interference free transmission. Designed to be used outdoors when protected from UV radiation, also indoor environments that are subjected to dry or moist conditions. CY Cable has the flexibility to be temporarily moved without tensile stress.