Belden MRG5902 Series, 100m, RG59 Coaxial, Unterminated75 Ω

RS kataloški broj:: 521-8464robna marka: BeldenProizvođački broj:: MRG5902.10100
brand-logo
Prikaži sve u Coaxial Cable

Tehnička dokumentacija

Tehnički podaci

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG59

Outer Diameter

6.15mm

CPR Certification

Eca

Characteristic Impedance

75 Ω

Attenuation

2.9 dB/100m @ 5 MHz

Length

100m

Sheath Colour

Black

Conductor Strand Type

Solid

Capacitance

67pF/m

Conductor Material

Bare Copper Clad Steel

Size of Strands

23 AWG

Operating Temperature Range

-30 → +70 °C

Number of Strands

1

Sheath Material

Low Smoke Zero Halogen (LSZH)

Insulation material

PE

Velocity ratio

66%

Minimum Operating Temperature

-30°C

Series

MRG5902

Maximum Operating Temperature

+70°C

Shielding

Bare Copper Braid

Standards Met

Euroclass Eca

Core Strands

1/0.58

Zemlja podrijetla

Netherlands

Možda će vas zanimati
RG59B/U LSZH coaxial cable,100m
Cijena na upit1 namotaj od 100 metara (bez PDV-a)
CAE Groupe RG 59 BU Series, 100m, RG59B/U Coaxial, Unterminated75 Ω
€ 137,911 namotaj od 100 metara (bez PDV-a)
Belden 543945 Series, 152.4m, RG59/U Coaxial, Unterminated75 Ω
Cijena na upit1 namotaj od 152 metara (bez PDV-a)
RS PRO, 100m, RG59 Coaxial, Unterminated75 Ω
Cijena na upit1 namotaj od 100 metara (bez PDV-a)

€ 264,83

€ 264,83 1 namotaj od 100 metara (bez PDV-a)

€ 309,85

€ 309,85 1 namotaj od 100 metara (s PDV-om)

Belden MRG5902 Series, 100m, RG59 Coaxial, Unterminated75 Ω

€ 264,83

€ 264,83 1 namotaj od 100 metara (bez PDV-a)

€ 309,85

€ 309,85 1 namotaj od 100 metara (s PDV-om)

Belden MRG5902 Series, 100m, RG59 Coaxial, Unterminated75 Ω

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
RG59B/U LSZH coaxial cable,100m
Cijena na upit1 namotaj od 100 metara (bez PDV-a)
CAE Groupe RG 59 BU Series, 100m, RG59B/U Coaxial, Unterminated75 Ω
€ 137,911 namotaj od 100 metara (bez PDV-a)
Belden 543945 Series, 152.4m, RG59/U Coaxial, Unterminated75 Ω
Cijena na upit1 namotaj od 152 metara (bez PDV-a)
RS PRO, 100m, RG59 Coaxial, Unterminated75 Ω
Cijena na upit1 namotaj od 100 metara (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG59

Outer Diameter

6.15mm

CPR Certification

Eca

Characteristic Impedance

75 Ω

Attenuation

2.9 dB/100m @ 5 MHz

Length

100m

Sheath Colour

Black

Conductor Strand Type

Solid

Capacitance

67pF/m

Conductor Material

Bare Copper Clad Steel

Size of Strands

23 AWG

Operating Temperature Range

-30 → +70 °C

Number of Strands

1

Sheath Material

Low Smoke Zero Halogen (LSZH)

Insulation material

PE

Velocity ratio

66%

Minimum Operating Temperature

-30°C

Series

MRG5902

Maximum Operating Temperature

+70°C

Shielding

Bare Copper Braid

Standards Met

Euroclass Eca

Core Strands

1/0.58

Zemlja podrijetla

Netherlands

Možda će vas zanimati
RG59B/U LSZH coaxial cable,100m
Cijena na upit1 namotaj od 100 metara (bez PDV-a)
CAE Groupe RG 59 BU Series, 100m, RG59B/U Coaxial, Unterminated75 Ω
€ 137,911 namotaj od 100 metara (bez PDV-a)
Belden 543945 Series, 152.4m, RG59/U Coaxial, Unterminated75 Ω
Cijena na upit1 namotaj od 152 metara (bez PDV-a)
RS PRO, 100m, RG59 Coaxial, Unterminated75 Ω
Cijena na upit1 namotaj od 100 metara (bez PDV-a)