Belden Control Cable, 7 Cores, 1 mm², SY, Screened, 50m, Transparent PVC Sheath, 17 AWG

RS kataloški broj:: 244-1677robna marka: BeldenProizvođački broj:: SYSC07.0050
brand-logo
Prikaži sve u Control Cable

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Belden

Number of Cores

7

Cross Sectional Area

1 mm²

American Wire Gauge

17 AWG

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Control Cable Type

SY

Sheath Colour

Transparent

Screened/Unscreened

Screened

Screen Type

Galvanised Steel

Length

50m

Minimum Bend Radius

10 x D

Outer Diameter

11.53mm

Voltage Rating

300/500 V

Current Rating

10 A

Maximum Operating Temperature

+70°C

Conductor Resistance

19.5 Ω/km

Bedding Material

PVC

Earth Cable

Yes

Minimum Operating Temperature

-5°C

Oil Resistant

No

Insulation material

PVC

Core Strands

32/0.2 mm

Zemlja podrijetla

China

Detalji o proizvodu

Flexible Armoured SY Type Mains Cable

Flexible mains cable, commonly known as an ’SY’ type, which has three layers of protection, combining the characteristics of a flexible mains cable with that of a steel wire armoured type.

Type SY

Možda će vas zanimati

Cijena na upit

Belden Control Cable, 7 Cores, 1 mm², SY, Screened, 50m, Transparent PVC Sheath, 17 AWG

Cijena na upit

Belden Control Cable, 7 Cores, 1 mm², SY, Screened, 50m, Transparent PVC Sheath, 17 AWG

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Belden

Number of Cores

7

Cross Sectional Area

1 mm²

American Wire Gauge

17 AWG

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Control Cable Type

SY

Sheath Colour

Transparent

Screened/Unscreened

Screened

Screen Type

Galvanised Steel

Length

50m

Minimum Bend Radius

10 x D

Outer Diameter

11.53mm

Voltage Rating

300/500 V

Current Rating

10 A

Maximum Operating Temperature

+70°C

Conductor Resistance

19.5 Ω/km

Bedding Material

PVC

Earth Cable

Yes

Minimum Operating Temperature

-5°C

Oil Resistant

No

Insulation material

PVC

Core Strands

32/0.2 mm

Zemlja podrijetla

China

Detalji o proizvodu

Flexible Armoured SY Type Mains Cable

Flexible mains cable, commonly known as an ’SY’ type, which has three layers of protection, combining the characteristics of a flexible mains cable with that of a steel wire armoured type.

Type SY

Možda će vas zanimati