F Brown Female 2 Outlet TV Aerial Connector, Flush Mount

RS kataloški broj:: 440-952robna marka: BerkerProizvođački broj:: 945602501
Prikaži sve u Aerial Sockets

Tehnička dokumentacija

Tehnički podaci

Brand

Berker

Connector Type

F

Number Of Outlets

2

Gender

Female

Width

55.5mm

Height

55.5mm

Colour

Brown

Mounting Type

Flush Mount

Zemlja podrijetla

Germany

€ 18,05

€ 18,05 Each (bez PDV-a)

€ 21,12

€ 21,12 Each (s PDV-om)

F Brown Female 2 Outlet TV Aerial Connector, Flush Mount

€ 18,05

€ 18,05 Each (bez PDV-a)

€ 21,12

€ 21,12 Each (s PDV-om)

F Brown Female 2 Outlet TV Aerial Connector, Flush Mount

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Berker

Connector Type

F

Number Of Outlets

2

Gender

Female

Width

55.5mm

Height

55.5mm

Colour

Brown

Mounting Type

Flush Mount

Zemlja podrijetla

Germany