200Ω, Through Hole Trimmer Potentiometer 1/4W Top Adjust BI Technologies, 64
Tehnička dokumentacija
Tehnički podaci
Brand
BI TechnologiesMaximum Resistance
200Ω
Mounting Type
Through Hole
Number of Turns
12
Orientation
Top Adjust
Power Rating
1/4W
Series
64
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
6.35mm
Shaft Diameter
1.78 mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Detalji o proizvodu
64 Series 15-turn Cermet Trimmers
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
BI TechnologiesMaximum Resistance
200Ω
Mounting Type
Through Hole
Number of Turns
12
Orientation
Top Adjust
Power Rating
1/4W
Series
64
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
6.35mm
Shaft Diameter
1.78 mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Detalji o proizvodu