Tehnička dokumentacija
Tehnički podaci
Brand
BinderNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
Subminiature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
3A
Body Orientation
Straight
Voltage Rating
125 V
Housing Material
PA
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Contact Material
Brass
Series Number
712
Minimum Operating Temperature
-40°C
Detalji o proizvodu
Cable Plug & Socket
Available in either plug (straight or 90°) or socket (straight only) variations. They may be mated to the opposite gender panel connector or can be mated in an interchangeable manner, therefore in line connections are possible.
Binder M9 Subminiature Connectors, Metal, IP67 - Series 712
Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
BinderNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
Subminiature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
3A
Body Orientation
Straight
Voltage Rating
125 V
Housing Material
PA
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Contact Material
Brass
Series Number
712
Minimum Operating Temperature
-40°C
Detalji o proizvodu
Cable Plug & Socket
Available in either plug (straight or 90°) or socket (straight only) variations. They may be mated to the opposite gender panel connector or can be mated in an interchangeable manner, therefore in line connections are possible.
Binder M9 Subminiature Connectors, Metal, IP67 - Series 712
Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.