Tehnička dokumentacija
Tehnički podaci
Brand
BinderNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M16
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
7.0A
Series
423
Body Orientation
Straight
Voltage Rating
250.0 V
Contact Plating
Silver
Strain Relief
Yes
Maximum Operating Temperature
+95°C
Contact Material
Brass
Minimum Operating Temperature
-30°C
Zemlja podrijetla
Germany
Detalji o proizvodu
Cable plug
Miniature round plug Binder 423
KM 55,70
KM 55,70 Each (bez PDV-a)
KM 65,17
KM 65,17 Each (s PDV-om)
1
KM 55,70
KM 55,70 Each (bez PDV-a)
KM 65,17
KM 65,17 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 49 | KM 55,70 |
50 - 99 | KM 50,85 |
100 - 249 | KM 50,13 |
250 - 499 | KM 45,92 |
500+ | KM 44,57 |
Tehnička dokumentacija
Tehnički podaci
Brand
BinderNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M16
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
7.0A
Series
423
Body Orientation
Straight
Voltage Rating
250.0 V
Contact Plating
Silver
Strain Relief
Yes
Maximum Operating Temperature
+95°C
Contact Material
Brass
Minimum Operating Temperature
-30°C
Zemlja podrijetla
Germany
Detalji o proizvodu