Binder Circular Connector, 8 Contacts, Cable Mount, M9 Connector, Socket, Female, IP67, 712 Series

RS kataloški broj:: 190-2469robna marka: binderProizvođački broj:: 99.0426.10.08
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

Binder

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

M9

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

1.0A

Series

712

Body Orientation

Straight

Voltage Rating

125.0 V

Housing Material

Metal

Detalji o proizvodu

Metal housing

From Binder, this 712 Series robust metal connector housing is designed for cable mounting. It feautres gold plated contacts and threaded connector for sturdy matign attenuation and reliable contacting.

Binder M9 Subminiature Connectors, Metal, IP67 - Series 712

Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

€ 2.967,00

€ 29,67 Each (In a Box of 100) (bez PDV-a)

€ 3.471,39

€ 34,714 Each (In a Box of 100) (s PDV-om)

Binder Circular Connector, 8 Contacts, Cable Mount, M9 Connector, Socket, Female, IP67, 712 Series

€ 2.967,00

€ 29,67 Each (In a Box of 100) (bez PDV-a)

€ 3.471,39

€ 34,714 Each (In a Box of 100) (s PDV-om)

Binder Circular Connector, 8 Contacts, Cable Mount, M9 Connector, Socket, Female, IP67, 712 Series
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijenaPo kutija
100 - 100€ 29,67€ 2.967,00
200 - 300€ 28,14€ 2.814,00
400 - 500€ 26,98€ 2.698,00
600+€ 25,26€ 2.526,00

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Brand

Binder

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

M9

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

1.0A

Series

712

Body Orientation

Straight

Voltage Rating

125.0 V

Housing Material

Metal

Detalji o proizvodu

Metal housing

From Binder, this 712 Series robust metal connector housing is designed for cable mounting. It feautres gold plated contacts and threaded connector for sturdy matign attenuation and reliable contacting.

Binder M9 Subminiature Connectors, Metal, IP67 - Series 712

Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više