PLP2-125 Bivar, Panel Mount LED Light Pipe, Clear Round Lens

RS kataloški broj:: 713-4703brend: BivarProizvođački broj:: PLP2-125
brand-logo
Prikaži sve u LED Light Pipes

Tehnička dokumentacija

Tehnički podaci

Brand

Bivar

Flexible/Rigid

Rigid

Length

4mm

Orientation

Straight

Dimensions

3.1 (Dia.) x 4mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

Rows

1

LED Included

No

Columns

1

Lens Colour

Clear

Outer Diameter

3mm

Series

PLP2

Configuration Rows x Columns

1 x 1

Zemlja podrijetla

China

Detalji o proizvodu

Bivar PLP2 Series LED Light Pipes

The PLP2 series, from Bivar, are a family of rigid light pipes. They are panel mounted (front) with a 3mm round lens. The PLP2 series have a low profile face which makes them ideal for narrow applications where space may be llimited. The PLP2 are available in a range of lengths.

LED Light Pipes, Bivar

Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Možda će vas interesovati
PLP2-215 Bivar, Panel Mount LED Light Pipe, Clear Round Lens
RSD 120,707komadno (u pakovanju od 10) (bez PDV-a)

RSD 699

RSD 139,779 komadno (u pakovanju od 5) (bez PDV-a)

RSD 839

RSD 167,735 komadno (u pakovanju od 5) (s PDV-om)

PLP2-125 Bivar, Panel Mount LED Light Pipe, Clear Round Lens
Odaberite vrstu pakovanja

RSD 699

RSD 139,779 komadno (u pakovanju od 5) (bez PDV-a)

RSD 839

RSD 167,735 komadno (u pakovanju od 5) (s PDV-om)

PLP2-125 Bivar, Panel Mount LED Light Pipe, Clear Round Lens

Informacije o stanju skladišta trenutno nisu dostupne.

Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cenaPo pakovanje
5 - 20RSD 139,779RSD 699
25 - 120RSD 97,976RSD 490
125+RSD 82,30RSD 411
Možda će vas interesovati
PLP2-215 Bivar, Panel Mount LED Light Pipe, Clear Round Lens
RSD 120,707komadno (u pakovanju od 10) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Bivar

Flexible/Rigid

Rigid

Length

4mm

Orientation

Straight

Dimensions

3.1 (Dia.) x 4mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

Rows

1

LED Included

No

Columns

1

Lens Colour

Clear

Outer Diameter

3mm

Series

PLP2

Configuration Rows x Columns

1 x 1

Zemlja podrijetla

China

Detalji o proizvodu

Bivar PLP2 Series LED Light Pipes

The PLP2 series, from Bivar, are a family of rigid light pipes. They are panel mounted (front) with a 3mm round lens. The PLP2 series have a low profile face which makes them ideal for narrow applications where space may be llimited. The PLP2 are available in a range of lengths.

LED Light Pipes, Bivar

Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Možda će vas interesovati
PLP2-215 Bivar, Panel Mount LED Light Pipe, Clear Round Lens
RSD 120,707komadno (u pakovanju od 10) (bez PDV-a)