BJB Fluorescent T5 Lamp Holder Snap-Fit - 26.620.2001.50

RS kataloški broj:: 442-2820robna marka: BJBProizvođački broj:: 26.620.2001.50
brand-logo
Prikaži sve u Lamp Holders

Tehnička dokumentacija

Tehnički podaci

Brand

BJB

Supported Lamp Type

Fluorescent

Base

G5

Lamp Size

T5

Mount Type

Screw

Material

PC

Fixing Method

Snap-Fit

Number of Pins

2

Wattage

120 W

Wiring Points

Bottom

Length

25.3 mm

Width

22 mm

Wiring Type

Push-Wire

Zemlja podrijetla

Germany

Detalji o proizvodu

T5 Bottom Wiring

A range of white BJB unshunted, rotary locking T5 snap fit lampholders.

Možda će vas interesovati
T5 500V LAMPHOLDER
Cijena na upitEach (In a Pack of 10) (bez PDV-a)
BJB Fluorescent T5 Lamp Holder Snap-Fit - 26.641.2002.50
KM 6,11Each (In a Pack of 10) (bez PDV-a)

KM 40,29

KM 4,029 Each (In a Pack of 10) (bez PDV-a)

KM 47,14

KM 4,714 Each (In a Pack of 10) (s PDV-om)

BJB Fluorescent T5 Lamp Holder Snap-Fit - 26.620.2001.50

KM 40,29

KM 4,029 Each (In a Pack of 10) (bez PDV-a)

KM 47,14

KM 4,714 Each (In a Pack of 10) (s PDV-om)

BJB Fluorescent T5 Lamp Holder Snap-Fit - 26.620.2001.50

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
T5 500V LAMPHOLDER
Cijena na upitEach (In a Pack of 10) (bez PDV-a)
BJB Fluorescent T5 Lamp Holder Snap-Fit - 26.641.2002.50
KM 6,11Each (In a Pack of 10) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

BJB

Supported Lamp Type

Fluorescent

Base

G5

Lamp Size

T5

Mount Type

Screw

Material

PC

Fixing Method

Snap-Fit

Number of Pins

2

Wattage

120 W

Wiring Points

Bottom

Length

25.3 mm

Width

22 mm

Wiring Type

Push-Wire

Zemlja podrijetla

Germany

Detalji o proizvodu

T5 Bottom Wiring

A range of white BJB unshunted, rotary locking T5 snap fit lampholders.

Možda će vas interesovati
T5 500V LAMPHOLDER
Cijena na upitEach (In a Pack of 10) (bez PDV-a)
BJB Fluorescent T5 Lamp Holder Snap-Fit - 26.641.2002.50
KM 6,11Each (In a Pack of 10) (bez PDV-a)