Block 115 V ac, 230 V ac, 2 x 115V ac Toroidal Transformer, 1600VA 2 Output

RS kataloški broj:: 752-9299robna marka: BlockProizvođački broj:: RKD 1600/2x115
brand-logo
Prikaži sve u Toroidal Transformers

Tehnička dokumentacija

Tehnički podaci

Brand

Block

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 115V ac

Power Rating

1600VA

Number of Outputs

2

Weight

13.1kg

Diameter

202mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Leads

Maximum Temperature

+40°C

Zemlja podrijetla

Germany

Detalji o proizvodu

RKD Toroidal Transformers dual 115Vac input

High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.

Supplied with

Mounting Kit

Možda će vas interesovati

KM 1.062,23

KM 1.062,23 Each (bez PDV-a)

KM 1.242,81

KM 1.242,81 Each (s PDV-om)

Block 115 V ac, 230 V ac, 2 x 115V ac Toroidal Transformer, 1600VA 2 Output

KM 1.062,23

KM 1.062,23 Each (bez PDV-a)

KM 1.242,81

KM 1.242,81 Each (s PDV-om)

Block 115 V ac, 230 V ac, 2 x 115V ac Toroidal Transformer, 1600VA 2 Output

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

Block

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 115V ac

Power Rating

1600VA

Number of Outputs

2

Weight

13.1kg

Diameter

202mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Leads

Maximum Temperature

+40°C

Zemlja podrijetla

Germany

Detalji o proizvodu

RKD Toroidal Transformers dual 115Vac input

High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.

Supplied with

Mounting Kit

Možda će vas interesovati