Block 600VA Autotransformer, 230V ac Primary, 115 V ac Secondary

RS kataloški broj:: 328-8067brend: BlockProizvođački broj:: SAT 600
brand-logo
Prikaži sve u Autotransformers

Tehnička dokumentacija

Tehnički podaci

Brand

Block

Primary Voltage Rating

230V ac

Secondary Voltage Rating

115 V ac

Power Rating

600VA

Length

223mm

Width

97mm

Dimensions

223 x 97 x 117mm

Depth

117mm

Maximum Temperature

+40°C

Zemlja podrijetla

Germany

Detalji o proizvodu

Portable Step-Down Auto Transformers SAT series

Portable encapsulated autowound transformers providing a 115Vac supply via a standard 3-pin US style socket.

Warning

These units do NOT provide isolation from the mains.

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Block 600VA Autotransformer, 230V ac Primary, 115 V ac Secondary

P.O.A.

Block 600VA Autotransformer, 230V ac Primary, 115 V ac Secondary
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Block

Primary Voltage Rating

230V ac

Secondary Voltage Rating

115 V ac

Power Rating

600VA

Length

223mm

Width

97mm

Dimensions

223 x 97 x 117mm

Depth

117mm

Maximum Temperature

+40°C

Zemlja podrijetla

Germany

Detalji o proizvodu

Portable Step-Down Auto Transformers SAT series

Portable encapsulated autowound transformers providing a 115Vac supply via a standard 3-pin US style socket.

Warning

These units do NOT provide isolation from the mains.

You may be interested in