Bosch Rexroth ctrlX I/O Series Digital Input Terminal for Use with EtherCAT Master, Digital, 24 V dc

RS kataloški broj:: 274-1298brend: Bosch RexrothProizvođački broj:: R911406096
brand-logo
Prikaži sve u PLC Accessories

Tehnička dokumentacija

Tehnički podaci

Accessory Type

8-channel digital input terminal (3 ms input filter), 2-wire

Series

ctrlX I/O

Input Type

Digital

For Use With

EtherCAT Master

Supply Voltage

24 V dc

Mounting Type

DIN Rail

Maximum Operating Temperature

-25°C - +55°C

Zemlja podrijetla

China

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 17.676

RSD 17.676 Each (bez PDV-a)

RSD 21.211

RSD 21.211 Each (s PDV-om)

Bosch Rexroth ctrlX I/O Series Digital Input Terminal for Use with EtherCAT Master, Digital, 24 V dc

RSD 17.676

RSD 17.676 Each (bez PDV-a)

RSD 21.211

RSD 21.211 Each (s PDV-om)

Bosch Rexroth ctrlX I/O Series Digital Input Terminal for Use with EtherCAT Master, Digital, 24 V dc
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Accessory Type

8-channel digital input terminal (3 ms input filter), 2-wire

Series

ctrlX I/O

Input Type

Digital

For Use With

EtherCAT Master

Supply Voltage

24 V dc

Mounting Type

DIN Rail

Maximum Operating Temperature

-25°C - +55°C

Zemlja podrijetla

China