Bosch C470 Aluminium Oxide Sanding Disc, 125mm, Medium Grade, P80 Grit, 5 in pack

RS kataloški broj:: 647-2928brend: BoschProizvođački broj:: 2608900805
brand-logo
Prikaži sve u Abrasive Discs

Tehnička dokumentacija

Tehnički podaci

Brand

Bosch

Disc Diameter

125mm

Disc Type

Sanding Disc

Abrasive Material

Aluminium Oxide

Grit Size

P80

Number in Pack

5

Grade

Medium

Series

C470

Application

Paint, Wood

Disc Shape

Round

Zemlja podrijetla

Switzerland

Detalji o proizvodu

Orbital sanding paper, 125 mm

Hook & Loop Discs

All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.

RSD 1.059

RSD 1.059 1 Bag of 5 (bez PDV-a)

RSD 1.271

RSD 1.271 1 Bag of 5 (s PDV-om)

Bosch C470 Aluminium Oxide Sanding Disc, 125mm, Medium Grade, P80 Grit, 5 in pack

RSD 1.059

RSD 1.059 1 Bag of 5 (bez PDV-a)

RSD 1.271

RSD 1.271 1 Bag of 5 (s PDV-om)

Bosch C470 Aluminium Oxide Sanding Disc, 125mm, Medium Grade, P80 Grit, 5 in pack

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Bosch

Disc Diameter

125mm

Disc Type

Sanding Disc

Abrasive Material

Aluminium Oxide

Grit Size

P80

Number in Pack

5

Grade

Medium

Series

C470

Application

Paint, Wood

Disc Shape

Round

Zemlja podrijetla

Switzerland

Detalji o proizvodu

Orbital sanding paper, 125 mm

Hook & Loop Discs

All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.