Tehnička dokumentacija
Tehnički podaci
Brand
BostikGlue Type
Methoxyethyl Cyanoacrylate
Package Size
20 g
Trade Name
Born2Bond Light Lock MV
Product Form
Liquid
Colour
Transparent
Package Type
Bottle
Maximum Operating Temperature
80°C
Suitable for Plastic
Yes
Suitable for Metal
Yes
Suitable for Wood
Yes
Suitable for Rubber
Yes
Suitable for Glass
No
Minimum Operating Temperature
-40°C
Base Chemical
Light-Curing Methoxyethyl Cyanoacrylate
Cure Time
< 5
Zemlja podrijetla
Taiwan, Province Of China
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
BostikGlue Type
Methoxyethyl Cyanoacrylate
Package Size
20 g
Trade Name
Born2Bond Light Lock MV
Product Form
Liquid
Colour
Transparent
Package Type
Bottle
Maximum Operating Temperature
80°C
Suitable for Plastic
Yes
Suitable for Metal
Yes
Suitable for Wood
Yes
Suitable for Rubber
Yes
Suitable for Glass
No
Minimum Operating Temperature
-40°C
Base Chemical
Light-Curing Methoxyethyl Cyanoacrylate
Cure Time
< 5
Zemlja podrijetla
Taiwan, Province Of China