Bott 600mm x 2000mm x 30mm Worktop

RS kataloški broj:: 678-2717brend: BottProizvođački broj:: 11201113.21
brand-logo
Prikaži sve u Worktops

Tehnička dokumentacija

Tehnički podaci

Brand

Bott

Type

Worktop

Length

2000mm

Width

600mm

Height

30mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Light/ Medium/ Heavy Duty Work Bench System

A modular bench system which enables you to design your own tailor made workbench from a selection of single components.

Možda će vas interesovati
Bott 600mm x 1500mm x 30mm Work Top
Cena na upitEach (bez PDV-a)

Cena na upit

Bott 600mm x 2000mm x 30mm Worktop

Cena na upit

Bott 600mm x 2000mm x 30mm Worktop

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
Bott 600mm x 1500mm x 30mm Work Top
Cena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Bott

Type

Worktop

Length

2000mm

Width

600mm

Height

30mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Light/ Medium/ Heavy Duty Work Bench System

A modular bench system which enables you to design your own tailor made workbench from a selection of single components.

Možda će vas interesovati
Bott 600mm x 1500mm x 30mm Work Top
Cena na upitEach (bez PDV-a)