Bott Magnetic Metal Information Board, 1500mm Height, 950mm Width

RS kataloški broj:: 838-6440robna marka: BottProizvođački broj:: 16601051.16
brand-logo
Prikaži sve u Notice Boards

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Bott

Notice Board Type

Information Board

Surface Type

Metal

Surface Colour

White

Magnetic/Non-Magnetic

Magnetic

Frame Material

Steel

Height

1500mm

Width

950mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Bott Information Notice board

Steel wall mountable notice board ideal as an information point for factories and businesses or for outdoor use in areas such as car parks.

Notice Boards

All the notice boards can be wall mounted.

Cijena na upit

Bott Magnetic Metal Information Board, 1500mm Height, 950mm Width

Cijena na upit

Bott Magnetic Metal Information Board, 1500mm Height, 950mm Width

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Bott

Notice Board Type

Information Board

Surface Type

Metal

Surface Colour

White

Magnetic/Non-Magnetic

Magnetic

Frame Material

Steel

Height

1500mm

Width

950mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Bott Information Notice board

Steel wall mountable notice board ideal as an information point for factories and businesses or for outdoor use in areas such as car parks.

Notice Boards

All the notice boards can be wall mounted.